
9L26016 008H100 | |
|---|---|
DigiKey Part Number | BEL1472-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L26016 008H100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Box | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 34 AWG | Current Rating (Amps) 1.5 A |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3770/16 100 | 3M | 1 302 | 3770/16100-ND | € 2,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 404,42000 | € 404,42 |
| 2 | € 366,46000 | € 732,92 |
| 3 | € 345,94333 | € 1 037,83 |
| 5 | € 321,76800 | € 1 608,84 |
| 7 | € 306,81857 | € 2 147,73 |
| 10 | € 291,78000 | € 2 917,80 |
| Unit Price without VAT: | € 404,42000 |
|---|---|
| Unit Price with VAT: | € 493,39240 |

