
9L26010 008H300 | |
|---|---|
DigiKey Part Number | BEL5623-300-ND |
Manufacturer | |
Manufacturer Product Number | 9L26010 008H300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 34 AWG | Current Rating (Amps) 1.5 A |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | € 1,44463 | € 433,39 |
| Unit Price without VAT: | € 1,44463 |
|---|---|
| Unit Price with VAT: | € 1,76245 |

