
9874 0605000 | |
|---|---|
DigiKey Part Number | BEL6997-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9874 0605000 |
Description | MULTI-PAIR 12COND 20AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.445" (11.30mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | € 7,45724 | € 37 286,20 |
| Unit Price without VAT: | € 7,45724 |
|---|---|
| Unit Price with VAT: | € 9,09783 |

