
89907 E4X1000 | |
|---|---|
DigiKey Part Number | BEL6813-1000-ND |
Manufacturer | |
Manufacturer Product Number | 89907 E4X1000 |
Description | CABLE THINNET RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thinnet - Plenum Cable 20 AWG RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Series | Jacket Color Gray |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Foam Fluorinated Ethylene Propylene (FFEP) |
Cable Type Thinnet - Plenum | Dielectric Diameter 0.095" (2.41mm) |
Cable Group RG-58 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 20 AWG | Shield Coverage 100%, 93% |
Conductor Strand 19 Strands / 32 AWG | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | Operating Temperature -20°C ~ 150°C |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 3,35484 | € 3 354,84 |
| Unit Price without VAT: | € 3,35484 |
|---|---|
| Unit Price with VAT: | € 4,09290 |

