
89757 008500 | |
|---|---|
DigiKey Part Number | BEL6804-500-ND |
Manufacturer | |
Manufacturer Product Number | 89757 008500 |
Description | MULTI-PAIR 14CON 24AWG GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 14 (7 Pair Twisted) | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.361" (9.17mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 36,21538 | € 18 107,69 |
| Unit Price without VAT: | € 36,21538 |
|---|---|
| Unit Price with VAT: | € 44,18276 |

