
88489 0021000 | |
|---|---|
DigiKey Part Number | BEL6657-1000-ND |
Manufacturer | |
Manufacturer Product Number | 88489 0021000 |
Description | CABLE 4COND 18AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Direct Burial |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -70°C ~ 200°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand 19/30 | Jacket (Insulation) Thickness 0.0090" (0.229mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.156" (3.96mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 11,20569 | € 11 205,69 |
| Unit Price without VAT: | € 11,20569 |
|---|---|
| Unit Price with VAT: | € 13,67094 |

