2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8761 0605000

DigiKey Part Number
BEL5583-5000-ND
Manufacturer
Manufacturer Product Number
8761 0605000
Description
CABLE 2COND 22AWG CHRM SHD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5000' (1524.0m)
Mfr
Jacket Color
Chrome
Series
Ratings
UL Style 2092
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
2 (1 Pair Twisted)
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Strand
7/30
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.175" (4.45mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5 000€ 1,05085€ 5 254,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,05085
Unit Price with VAT:€ 1,28204