
83351E 009500 | |
|---|---|
DigiKey Part Number | BEL6305-500-ND |
Manufacturer | |
Manufacturer Product Number | 83351E 009500 |
Description | CABLE 4CON 18AWG WHT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Wire Gauge | Conductor Insulation Tetrafluoroethylene (TFE) |
Conductor Strand 19/30 | Qualification MIL-W-16878/4 Type E |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.207" (5.26mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 20,89704 | € 10 448,52 |
| Unit Price without VAT: | € 20,89704 |
|---|---|
| Unit Price with VAT: | € 25,49439 |

