
83347E 0091000 | |
|---|---|
DigiKey Part Number | BEL6298-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83347E 0091000 |
Description | CABLE 4COND 26AWG WHT SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 7/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.137" (3.48mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 8,79073 | € 8 790,73 |
| Unit Price without VAT: | € 8,79073 |
|---|---|
| Unit Price with VAT: | € 10,72469 |


