
83242 0011000 | |
|---|---|
DigiKey Part Number | BEL32693-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83242 0011000 |
Description | CBL COAX PLEN RG-142 19AWG 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 19 AWG RG-142 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Brown |
Packaging Spool | Usage Aerospace |
Part Status Active | Features UV Resistant |
Cable Type Coaxial - Plenum | Conductor Material Steel, Copper Covered, Silver Coated |
Cable Group RG-142 | Dielectric Material Polytetrafluoroethylene (PTFE) |
Wire Gauge 19 AWG | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand Solid | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 70.0 |
Shield Type Double Braid | Operating Temperature -70°C ~ 200°C |
Impedance 50 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 11,07153 | € 11 071,53 |
| Unit Price without VAT: | € 11,07153 |
|---|---|
| Unit Price with VAT: | € 13,50727 |

