
83046 009100 | |
|---|---|
DigiKey Part Number | BEL3655-100-ND |
Manufacturer | |
Manufacturer Product Number | 83046 009100 |
Description | HOOK-UP STRND 26AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | € 1,05670 | € 105,67 |
| 200 | € 1,00530 | € 201,06 |
| 300 | € 0,97623 | € 292,87 |
| 500 | € 0,94062 | € 470,31 |
| 700 | € 0,91776 | € 642,43 |
| 1 000 | € 0,89401 | € 894,01 |
| Unit Price without VAT: | € 1,05670 |
|---|---|
| Unit Price with VAT: | € 1,28917 |

