
82841 8775000 | |
|---|---|
DigiKey Part Number | BEL6257-5000-ND |
Manufacturer | |
Manufacturer Product Number | 82841 8775000 |
Description | CABLE 2COND 24AWG NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 24 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Natural |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | € 5,11883 | € 25 594,15 |
| Unit Price without VAT: | € 5,11883 |
|---|---|
| Unit Price with VAT: | € 6,24497 |

