10 (5 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8105 0601000

DigiKey Part Number
BEL5308-1000-ND
Manufacturer
Manufacturer Product Number
8105 0601000
Description
MULTI-PAIR 10COND 24AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2919
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
10 (5 Pair Twisted)
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/32
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.303" (7.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 Feet
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1 000€ 6,10827€ 6 108,27
Manufacturers Standard Package
Unit Price without VAT:€ 6,10827
Unit Price with VAT:€ 7,45209