25 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76125WS 008100

DigiKey Part Number
BEL2443-100-ND
Manufacturer
Manufacturer Product Number
76125WS 008100
Description
CABLE 25COND 26AWG CHRM SHD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.355" (9.02mm)
Mfr
Shield Type
Foil, Spiral
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
25
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
100€ 11,61410€ 1 161,41
Manufacturers Standard Package
Unit Price without VAT:€ 11,61410
Unit Price with VAT:€ 14,16920