
73605W 0081000 | |
|---|---|
DigiKey Part Number | BEL2893-1000-ND |
Manufacturer | |
Manufacturer Product Number | 73605W 0081000 |
Description | CABLE 5COND 16AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.361" (9.17mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 1,95002 | € 1 950,02 |
| 2 000 | € 1,85130 | € 3 702,60 |
| 3 000 | € 1,79539 | € 5 386,17 |
| Unit Price without VAT: | € 1,95002 |
|---|---|
| Unit Price with VAT: | € 2,37902 |

