
3077F 003500 | |
|---|---|
DigiKey Part Number | BEL2601-500-ND |
Manufacturer | |
Manufacturer Product Number | 3077F 003500 |
Description | CABLE 2COND 22AWG ORG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Orange 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Orange |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair) | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.196" (4.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 1,89298 | € 946,49 |
| Unit Price without VAT: | € 1,89298 |
|---|---|
| Unit Price with VAT: | € 2,30944 |

