
XRCM60-15 | |
|---|---|
DigiKey Part Number | 179-XRCM60-15-ND |
Manufacturer | |
Manufacturer Product Number | XRCM60-15 |
Description | DC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 15V 4A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | XRCM60-15 Models |
Category | Current - Output (Max) 4A |
Manufacturer Bel Power Solutions | Power (Watts) 60W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 70°C |
Voltage - Input (Min) 16.8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 137.5V | Size / Dimension 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 205,08000 | € 205,08 |
| 5 | € 197,42800 | € 987,14 |
| 10 | € 194,21400 | € 1 942,14 |
| 25 | € 190,04120 | € 4 751,03 |
| Unit Price without VAT: | € 205,08000 |
|---|---|
| Unit Price with VAT: | € 250,19760 |

