
VMS-45-5-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-45-5-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-45-5-CNF |
Description | AC/DC CONVERTER 2X5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 5V 80 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-45-5-CNF Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 5V | Standard Number 60601-1 |
Current - Output 1 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,08000 | € 28,08 |
| 5 | € 26,74200 | € 133,71 |
| 10 | € 26,18600 | € 261,86 |
| 25 | € 25,47000 | € 636,75 |
| Unit Price without VAT: | € 28,08000 |
|---|---|
| Unit Price with VAT: | € 34,25760 |


