
TET1500-12-054NAH | |
|---|---|
DigiKey Part Number | 179-TET1500-12-054NAH-ND |
Manufacturer | |
Manufacturer Product Number | TET1500-12-054NAH |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 305 VAC, 180 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TET1500-12-054NAH Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 96% |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Features Hot Swappable, I2C Interface, Load Sharing, PFC, Standby Output |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) |
Voltage - Input 90 ~ 305 VAC, 180 ~ 400 VDC | Approval Agency CB, CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 627,40000 | € 627,40 |
| 3 | € 590,26000 | € 1 770,78 |
| Unit Price without VAT: | € 627,40000 |
|---|---|
| Unit Price with VAT: | € 765,42800 |

