5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI20C-T-EW

DigiKey Part Number
179-SWI20C-T-EW-ND
Manufacturer
Manufacturer Product Number
SWI20C-T-EW
Description
AC-DC, 5 VDC/3 A, 9 VDC/2.22 A,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI20C-T-EW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
75mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
USB C Power Delivery (PD)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
3.17" L x 1.47" W x 0.87" H (80.4mm x 37.3mm x 22.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, LPS
Voltage - Output
5V, 9V, 12V
Standard Number
62368-1
Current - Output (Max)
1.66A, 2.22A, 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 13,33000€ 13,33
5€ 12,25000€ 61,25
10€ 11,81600€ 118,16
25€ 11,26520€ 281,63
50€ 10,86580€ 543,29
100€ 10,48050€ 1 048,05
300€ 9,89740€ 2 969,22
600€ 9,54632€ 5 727,79
Manufacturers Standard Package
Unit Price without VAT:€ 13,33000
Unit Price with VAT:€ 16,26260