SMM30-36-K-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: € 23,02257
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: € 23,70320
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 420
Unit Price: € 11,04000
Datasheet
36V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM30-36-K-P5

DigiKey Part Number
179-SMM30-36-K-P5-ND
Manufacturer
Manufacturer Product Number
SMM30-36-K-P5
Description
AC/DC WALL MOUNT ADAPTER 36V 30W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
36V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM30-36-K-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade (Sold Separately)
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
36V
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
830mA
Weight
0.441 lb (200.03 g)
Power (Watts)
30 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM30-36-4-P5Bel Power Solutions0179-SMM30-36-4-P5-ND€ 23,02257Parametric Equivalent
SMM30-36-V-P5Bel Power Solutions0179-SMM30-36-V-P5-ND€ 23,70320Parametric Equivalent
ICM30-360Tri-Mag, LLC4202103-ICM30-360-ND€ 11,04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
160€ 19,35788€ 3 097,26
Unit Price without VAT:€ 19,35788
Unit Price with VAT:€ 23,61661