
PRFE20W-O72-S5N-D | |
|---|---|
DigiKey Part Number | 179-PRFE20W-O72-S5N-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-S5N-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-S5N-D Models |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 8.5V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,81000 | € 73,81 |
| 5 | € 71,05600 | € 355,28 |
| 12 | € 69,60000 | € 835,20 |
| 36 | € 67,81250 | € 2 441,25 |
| 60 | € 66,99600 | € 4 019,76 |
| 108 | € 66,06796 | € 7 135,34 |
| Unit Price without VAT: | € 73,81000 |
|---|---|
| Unit Price with VAT: | € 90,04820 |

