
PRF20-Q110-S5N | |
|---|---|
DigiKey Part Number | PRF20-Q110-S5N-ND |
Manufacturer | |
Manufacturer Product Number | PRF20-Q110-S5N |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRF20-Q110-S5N Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 4A | Standard Number 60950-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 81,25500 | € 975,06 |
| Unit Price without VAT: | € 81,25500 |
|---|---|
| Unit Price with VAT: | € 99,13110 |

