
PCN1-S12-D15-M | |
|---|---|
DigiKey Part Number | PCN1-S12-D15-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-D15-M |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-D15-M Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 10-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | € 3,70763 | € 1 594,28 |
| Unit Price without VAT: | € 3,70763 |
|---|---|
| Unit Price with VAT: | € 4,52331 |

