
MAP130-4000G | |
|---|---|
DigiKey Part Number | 179-2973-ND |
Manufacturer | |
Manufacturer Product Number | MAP130-4000G |
Description | AC/DC CNVT 5V 12V -12V -5V 130W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V -5V 90 ~ 132 VAC, 175 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Current - Output 4 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 2.6 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 132 VAC, 175 ~ 264 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 8.50" L x 4.50" W x 2.00" H (215.9mm x 114.3mm x 50.8mm) |
Voltage - Output 3 -12V | Approval Agency CB, cCSAus, CE |
Voltage - Output 4 -5V | Minimum Load Required Yes |
Current - Output 1 20 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 609,96000 | € 609,96 |
| 5 | € 580,94200 | € 2 904,71 |
| 10 | € 568,87500 | € 5 688,75 |
| Unit Price without VAT: | € 609,96000 |
|---|---|
| Unit Price with VAT: | € 744,15120 |

