


LDT960-72 | |
|---|---|
DigiKey Part Number | 2266-LDT960-72-179-ND |
Manufacturer | |
Manufacturer Product Number | LDT960-72 |
Description | AC/DC DIN RAIL SUPPLY 72V 960W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 13.3A |
Datasheet | Datasheet |
EDA/CAD Models | LDT960-72 Models |
Category | Current - Output (Max) 13.3A |
Manufacturer Bel Power Solutions | Power (Watts) 960W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 5.41" L x 3.15" W x 5.00" H (137.5mm x 80.0mm x 127.0mm) |
Voltage - Output 1 72V | Base Product Number |

