Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC Input
Bel ABC/MBC Low-Profile Series Power Supplies | Digi-Key Daily

ABC75-1T58L

DigiKey Part Number
ABC75-1T58L-ND
Manufacturer
Manufacturer Product Number
ABC75-1T58L
Description
AC/DC CONVERTER 58V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC75-1T58L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, cUL, NEMKO, UL
Voltage - Output 1
58V
Minimum Load Required
No
Current - Output 1
1.29 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
96€ 27,47583€ 2 637,68
Unit Price without VAT:€ 27,47583
Unit Price with VAT:€ 33,52051