
BC-5UE050F | |
|---|---|
DigiKey Part Number | 116-BC-5UE050F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE050F |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-050/B | Assmann WSW Components | 29 | AE10509-ND | € 18,64000 | Direct |
| N002-050-BL | Eaton Tripp Lite | 25 | TL589-ND | € 13,52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,28000 | € 14,28 |
| 10 | € 12,13700 | € 121,37 |
| 30 | € 11,23100 | € 336,93 |
| 60 | € 10,69500 | € 641,70 |
| 120 | € 10,18475 | € 1 222,17 |
| 270 | € 9,61878 | € 2 597,07 |
| 510 | € 9,19720 | € 4 690,57 |
| Unit Price without VAT: | € 14,28000 |
|---|---|
| Unit Price with VAT: | € 17,42160 |






