
SI-60098-F | |
|---|---|
DigiKey Part Number | SI-60098-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60098-F |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Bel Fuse Inc. | LED Color Orange - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |

