Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI-51006-F | |
|---|---|
DigiKey Part Number | SI-51006-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-51006-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1A1T-43-F | Bel Fuse Inc. | 0 | 0826-1A1T-43-F-ND | € 4,10978 | Parametric Equivalent |
| 2250020-1 | Bel Fuse Inc. | 0 | 5923-2250020-1-ND | € 4,82964 | Parametric Equivalent |
| 0936273606 | Molex | 0 | 0936273606-ND | € 4,42790 | Parametric Equivalent |
| 2489115-2 | TE Connectivity AMP Connectors | 136 | 17-2489115-2-ND | € 11,69000 | Parametric Equivalent |
| HFJT1-1G01-L12RL | HALO Electronics, Inc. | 520 | 5843-HFJT1-1G01-L12RL-ND | € 6,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,52080 | € 880,20 |
| Unit Price without VAT: | € 3,52080 |
|---|---|
| Unit Price with VAT: | € 4,29538 |







