SI-50065-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 6,85000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 455
Unit Price: € 10,49000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 6,93000
Datasheet
Bel Fuse MagJacks ICM | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-50065-F

DigiKey Part Number
SI-50065-F-ND
Manufacturer
Manufacturer Product Number
SI-50065-F
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
12
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0826-1X1T-23-FBel Fuse Inc.05923-0826-1X1T-23-F-ND€ 6,85000Parametric Equivalent
7499111614AWürth Elektronik455732-12036-5-ND€ 10,49000Parametric Equivalent
L826-1X1T-23-FBel Fuse Inc.05923-L826-1X1T-23-F-ND€ 6,93000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes