MRT 200-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 622
Unit Price: € 1,02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 236
Unit Price: € 1,30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 529
Unit Price: € 1,44000
Datasheet
200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 200-BULK

DigiKey Part Number
5923-MRT200-BULK-ND
Manufacturer
Manufacturer Product Number
MRT 200-BULK
Description
FUSE BRD MNT 200MA 250VAC RADIAL
Customer Reference
Detailed Description
200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 200-BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
0.11
Part Status
Obsolete
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.73 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6608SCHURTER Inc.622486-1465-ND€ 1,02000Direct
37202000411Littelfuse Inc.236WK4234BK-ND€ 1,30000Direct
37202000001Littelfuse Inc.529F5479CT-ND€ 1,44000Similar
Obsolete
This product is no longer manufactured. View Substitutes