Direct
Direct

MQ 2.5 | |
|---|---|
DigiKey Part Number | 5923-MQ2.5-ND |
Manufacturer | |
Manufacturer Product Number | MQ 2.5 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MQ 2.5 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.59 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025102.5MXL | Littelfuse Inc. | 2 360 | F2321-ND | € 1,05000 | Direct |
| 025102.5NRT1L | Littelfuse Inc. | 4 641 | 18-025102.5NRT1LCT-ND | € 1,22000 | Direct |


