Direct
Direct
Direct

MQ 1 | |
|---|---|
DigiKey Part Number | 5923-MQ1-ND |
Manufacturer | |
Manufacturer Product Number | MQ 1 |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MQ 1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.11 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251001.MXL | Littelfuse Inc. | 8 754 | F2313-ND | € 1,05000 | Direct |
| 0251001.NRT1L | Littelfuse Inc. | 7 237 | F5563CT-ND | € 1,22000 | Direct |
| 7010.7070.13 | SCHURTER Inc. | 0 | 486-2224-ND | € 0,00000 | Direct |



