Image for 5STP 160-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5STP 160-R

DigiKey Part Number
5STP160-R-ND
Manufacturer
Manufacturer Product Number
5STP 160-R
Description
FUSE GLASS 160MA 250VAC 5X20MM
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5STP 160-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.08
Approval Agency
CCC, CE, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
4.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
5€ 0,34800€ 1,74
10€ 0,32100€ 3,21
50€ 0,26620€ 13,31
100€ 0,24560€ 24,56
250€ 0,22084€ 55,21
500€ 0,20370€ 101,85
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240