Image for 5SFP 2.5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SFP 2.5-R

DigiKey Part Number
5SFP2.5-R-ND
Manufacturer
Manufacturer Product Number
5SFP 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
EDA/CAD Models
5SFP 2.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
10.0
Approval Agency
CCC, CE, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
5€ 0,35800€ 1,79
10€ 0,33000€ 3,30
50€ 0,27380€ 13,69
100€ 0,25270€ 25,27
250€ 0,22716€ 56,79
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460