5MT 100-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,70518
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 2,51910
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,95862
Datasheet

Similar


Eaton - Electronics Division
In Stock: 73
Unit Price: € 3,02000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 298
Unit Price: € 2,81000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: € 6,77600
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MT 100-R

DigiKey Part Number
5923-5MT100-R-ND
Manufacturer
Manufacturer Product Number
5MT 100-R
Description
FUSE GLASS 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MT 100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.02
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
11.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes