Image for 5ETP 10-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ETP 10-R

DigiKey Part Number
5ETP10-R-ND
Manufacturer
Manufacturer Product Number
5ETP 10-R
Description
FUSE GLASS 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5ETP 10-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
400.0
Approval Agency
CE, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
5€ 0,54400€ 2,72
10€ 0,50200€ 5,02
50€ 0,41660€ 20,83
100€ 0,38430€ 38,43
250€ 0,34544€ 86,36
500€ 0,31862€ 159,31
1 000€ 0,29377€ 293,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300