3ABP 10-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 61
Unit Price: € 2,25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,34065
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 298
Unit Price: € 2,16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 5,66000
Datasheet
Image for 3ABP 10-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ABP 10-R

DigiKey Part Number
3ABP10-R-ND
Manufacturer
Manufacturer Product Number
3ABP 10-R
Description
FUSE CERAMIC 10A 250VAC 3AB 3AG
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3ABP 10-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
316.0
Approval Agency
CE, CSA, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes