
3AB 12-R | |
|---|---|
DigiKey Part Number | 3AB12-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 12-R |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AB 12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 501.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 5 | € 1,15800 | € 5,79 |
| 10 | € 1,06900 | € 10,69 |
| 50 | € 0,88700 | € 44,35 |
| 100 | € 0,81830 | € 81,83 |
| 250 | € 0,73536 | € 183,84 |
| 500 | € 0,67804 | € 339,02 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

