
2250063-3 | |
|---|---|
DigiKey Part Number | 2250063-3-ND |
Manufacturer | |
Manufacturer Product Number | 2250063-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green, Yellow - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | € 7,17247 | € 2 761,40 |
| Unit Price without VAT: | € 7,17247 |
|---|---|
| Unit Price with VAT: | € 8,75041 |

