Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRB0185FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRB0185FF2ETR-ND - Tape & Reel (TR) 5923-0ZRB0185FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRB0185FF2E |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0185FF2E Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 90 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.85 A | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Trip (It) 3.7 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 8.7 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF185-2 | Littelfuse Inc. | 19 558 | RUEF185-2HFCT-ND | € 0,59000 | Direct |
| 30R110UPR | Littelfuse Inc. | 3 369 | F1978CT-ND | € 0,89000 | Similar |
| 30R160UPR | Littelfuse Inc. | 2 122 | F1980CT-ND | € 0,86000 | Similar |
| 30R185UPR | Littelfuse Inc. | 9 277 | F1981CT-ND | € 0,83000 | Similar |
| 0ZRB0185FF1E | Bel Fuse Inc. | 8 863 | 5923-0ZRB0185FF1E-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 5 | € 0,34400 | € 1,72 |
| 10 | € 0,31700 | € 3,17 |
| 50 | € 0,26320 | € 13,16 |
| 100 | € 0,24300 | € 24,30 |
| 250 | € 0,21844 | € 54,61 |
| 500 | € 0,20152 | € 100,76 |
| 1 000 | € 0,18584 | € 185,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16332 | € 489,96 |
| 6 000 | € 0,15044 | € 902,64 |
| 9 000 | € 0,14334 | € 1 290,06 |
| 15 000 | € 0,13483 | € 2 022,45 |
| 21 000 | € 0,12947 | € 2 718,87 |
| 30 000 | € 0,12650 | € 3 795,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |








