


0833-2X4R-55-F | |
|---|---|
DigiKey Part Number | 0833-2X4R-55-F-ND |
Manufacturer | |
Manufacturer Product Number | 0833-2X4R-55-F |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0833-2X4R-55-F Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Bel Fuse Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Voice over Internet Protocol (VoIP) |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 8 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 20,47036 | € 5 731,70 |
| Unit Price without VAT: | € 20,47036 |
|---|---|
| Unit Price with VAT: | € 24,97384 |

