Similar



0826-1M1T-43-F | |
|---|---|
DigiKey Part Number | 0826-1M1T-43-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1M1T-43-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1M1T-43-F Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Green, Orange |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK0-0136NL | Pulse Electronics | 1 065 | 553-2128-5-ND | € 9,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 4,10978 | € 1 643,91 |
| Unit Price without VAT: | € 4,10978 |
|---|---|
| Unit Price with VAT: | € 5,01393 |


