Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L8000-25 | |
|---|---|
DigiKey Part Number | 5923-0680L8000-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L8000-25 |
Description | FUSE BRD MNT 8A 50VAC 75VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L8000-25 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 108.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 50 V | DC Cold Resistance 0.0099 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680L8000-01 | Bel Fuse Inc. | 874 | 5923-0680L8000-01CT-ND | € 0,71000 | Parametric Equivalent |
| 0680L8000-05 | Bel Fuse Inc. | 13 051 | 5923-0680L8000-05CT-ND | € 0,69000 | Parametric Equivalent |
| 0680L8000-11 | Bel Fuse Inc. | 0 | 5923-0680L8000-11TR-ND | € 0,33266 | Parametric Equivalent |
| 0680L8000-15 | Bel Fuse Inc. | 0 | 5923-0680L8000-15TR-ND | € 0,32187 | Parametric Equivalent |
| 0680L8000-21 | Bel Fuse Inc. | 0 | 5923-0680L8000-21TR-ND | € 0,39089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,37976 | € 1 898,80 |
| Unit Price without VAT: | € 0,37976 |
|---|---|
| Unit Price with VAT: | € 0,46331 |


