
0680L0630-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0630-01TR-ND - Tape & Reel (TR) 5923-0680L0630-01CT-ND - Cut Tape (CT) 5923-0680L0630-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0630-01 |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0630-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.43 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.41 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 5 | € 0,57000 | € 2,85 |
| 10 | € 0,52500 | € 5,25 |
| 50 | € 0,43560 | € 21,78 |
| 100 | € 0,40190 | € 40,19 |
| 250 | € 0,36132 | € 90,33 |
| 500 | € 0,33324 | € 166,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30725 | € 307,25 |
| 2 000 | € 0,28316 | € 566,32 |
| 3 000 | € 0,26989 | € 809,67 |
| 5 000 | € 0,25398 | € 1 269,90 |
| 7 000 | € 0,24397 | € 1 707,79 |
| 10 000 | € 0,23375 | € 2 337,50 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

