Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L0375-15 | |
|---|---|
DigiKey Part Number | 5923-0680L0375-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L0375-15 |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0375-15 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.14 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.93 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680L0375-01 | Bel Fuse Inc. | 1 799 | 5923-0680L0375-01CT-ND | € 0,69000 | Parametric Equivalent |
| 0680L0375-05 | Bel Fuse Inc. | 11 534 | 5923-0680L0375-05CT-ND | € 0,67000 | Parametric Equivalent |
| 0680L0375-11 | Bel Fuse Inc. | 0 | 5923-0680L0375-11TR-ND | € 0,32414 | Parametric Equivalent |
| 0680L0375-21 | Bel Fuse Inc. | 0 | 5923-0680L0375-21TR-ND | € 0,38087 | Parametric Equivalent |
| 0680L0375-25 | Bel Fuse Inc. | 0 | 5923-0680L0375-25TR-ND | € 0,36971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31332 | € 1 566,60 |
| Unit Price without VAT: | € 0,31332 |
|---|---|
| Unit Price with VAT: | € 0,38225 |


