
0680H9100-05 | |
|---|---|
DigiKey Part Number | 5923-0680H9100-05TR-ND - Tape & Reel (TR) 5923-0680H9100-05CT-ND - Cut Tape (CT) 5923-0680H9100-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H9100-05 |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H9100-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 500A DC |
Part Status Active | Melting I²t 98.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 5 | € 0,58000 | € 2,90 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,44440 | € 22,22 |
| 100 | € 0,40990 | € 40,99 |
| 250 | € 0,36848 | € 92,12 |
| 500 | € 0,33986 | € 169,93 |
| 1 000 | € 0,31335 | € 313,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25902 | € 1 295,10 |
| 10 000 | € 0,23838 | € 2 383,80 |
| 15 000 | € 0,22699 | € 3 404,85 |
| 25 000 | € 0,22478 | € 5 619,50 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

