CMOS Image Sensor 1920H x 1200V 3.45µm x 3.45µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108229

DigiKey Part Number
2938-108229-ND
Manufacturer
Manufacturer Product Number
108229
Description
1920 X 1200, 160 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1200V 3.45µm x 3.45µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1920H x 1200V
Manufacturer
Basler Inc.
Frames per Second
160.0
Packaging
Box
Voltage - Supply
3.4V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
0°C ~ 75°C
Pixel Size
3.45µm x 3.45µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 237,12000€ 237,12
Manufacturers Standard Package
Unit Price without VAT:€ 237,12000
Unit Price with VAT:€ 289,28640