CMOS Image Sensor 1920H x 1080V 2.2µm x 2.2µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106686

DigiKey Part Number
2938-106686-ND
Manufacturer
Manufacturer Product Number
106686
Description
1920 X 1080, 30 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 2.2µm x 2.2µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1920H x 1080V
Manufacturer
Basler Inc.
Frames per Second
30.0
Packaging
Box
Voltage - Supply
3.4V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
0°C ~ 75°C
Pixel Size
2.2µm x 2.2µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 182,73000€ 182,73
Manufacturers Standard Package
Unit Price without VAT:€ 182,73000
Unit Price with VAT:€ 222,93060